Low

LTC4440AHMS8E-5#PBF - 

MOSFET Driver IC, High Side, 4V-15V Supply, 1.1A Out, 33ns Delay, MSOP-8

LTC4440AHMS8E-5#PBF - MOSFET Driver IC, High Side, 4V-15V Supply, 1.1A Out, 33ns Delay, MSOP-8
LTC4440AHMS8E-5#PBF - MOSFET Driver IC, High Side, 4V-15V Supply, 1.1A Out, 33ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4440AHMS8E-5#PBF
Order Code:
2366059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4440AHMS8E-5#PBF is a high frequency high-side N-channel MOSFET Gate Driver designed to operate in applications with VIN voltages up to 80V. The LTC4440A-5 can also withstand and continue to function during 100V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. The LTC4440A-5 pull-up has a peak output current of 1.1A and its pull-down has an output impedance of 1.85R. The LTC4440A-5 features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 95V above ground. The LTC4440A-5 is optimized for driving (5V) logic level FETs and contains an under-voltage lockout circuit that disables the external MOSFET when activated.
  • Rugged architecture tolerant of 100V VIN transients
  • Drives standard threshold MOSFETs
  • Input thresholds are independent of supply
  • Under-voltage lockout

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side
:
1.1A
:
4V
:
15V
:
MSOP
:
8Pins
:
35ns
:
33ns
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

126 In stock

5 in stock for next day delivery (Liege stock)

121 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.86 £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.86
10 + £3.45
25 + £2.31
50 + £2.27
100 + £2.22
250 + £2.18
500 + £2.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.