Low

LTC4417IUF#PBF - 

Priority Power Supply Controller, 2.5 V to 36 V in, QFN-24

LTC4417IUF#PBF - Priority Power Supply Controller, 2.5 V to 36 V in, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4417IUF#PBF
Order Code:
2293164
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4417IUF#PBF is a prioritized PowerPath Controller that connects one of three valid power supplies to a common output based on priority. Priority is defined by pin assignment with V1 assigned the highest priority and V3 the lowest priority. A power supply is defined as valid when its voltage has been within its overvoltage (OV) and under-voltage (UV) window continuously for at least 256ms. If the highest priority valid input falls out of the OV/UV window, the channel is immediately disconnected and the next highest priority valid input is connected to the common output. Two or more LTC4417s can be cascaded to provide switchover between more than three inputs. The LTC4417 incorporates fast non-overlap switching circuitry to prevent both reverse and cross conduction while minimizing output droop. The gate driver includes a 6V clamp to protect external MOSFETs. A controlled output ramp feature minimizes start-up inrush current.
  • Selects highest priority supply from three inputs
  • Blocks reverse and cross conduction currents
  • -42V Protection against reverse battery connection
  • Fast switchover minimizes output voltage droop
  • Low 28µA operating current
  • <1µA Current draw from supplies less than VOUT
  • 1.5% Input overvoltage/under-voltage protection
  • Adjustable overvoltage/under-voltage hysteresis
  • P-channel MOSFET gate protection clamp
  • Cascadable for additional input supplies

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Power Management

Product Information

:
Priority Power Supply Controller
:
2.5V
:
36V
:
QFN
:
24Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

357 In stock

91 in stock for next day delivery (Liege stock)

266 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.26 £ 6.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.26
10 + £5.73
25 + £5.29
50 + £3.82
100 + £3.70
250 + £3.58
500 + £3.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.