Low

LTC4417CUF#PBF - 

Priority Power Supply Controller, 2.5 V to 36 V in, QFN-24

LTC4417CUF#PBF - Priority Power Supply Controller, 2.5 V to 36 V in, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4417CUF#PBF
Order Code:
2293162
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4417CUF#PBF is a Prioritized PowerPath™ Controller that connects one of three valid power supplies to a common output based on priority. Priority is defined by pin assignment, with V1 assigned the highest priority and V3 the lowest priority. A power supply is defined as valid when its voltage has been within its overvoltage (OV) and undervoltage (UV) window continuously for at least 256ms. If the highest priority valid input falls out of the OV/UV window, the channel is immediately disconnected and the next highest priority valid input is connected to the common output. Two or more LTC4417s can be cascaded to provide switchover between more than three inputs. The gate driver includes a 6V clamp to protect external MOSFETs. A controlled output ramp feature minimizes start-up inrush current. Open drain VALID outputs indicate the input supplies have been within their OV/UV window for 256ms.
  • Blocks reverse and cross conduction currents
  • -42V Protection against reverse battery connection
  • Fast switchover minimizes output voltage droop
  • Low 28µA Operating current
  • <1µA Current draw from supplies less than VOUT
  • 1.5% Input overvoltage/undervoltage protection
  • Adjustable overvoltage/undervoltage hysteresis
  • P-channel MOSFET gate protection clamp
  • Cascadable for additional input supplies

Applications

Power Management, Industrial, Portable Devices, Computers & Computer Peripherals

Product Information

:
Priority Power Supply Controller
:
2.5V
:
36V
:
QFN
:
24Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2293164 - Priority Power Supply Controller, 2.5 V to 36 V in, QFN-24

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.