Low

LTC4416IMS#PBF - 

Special Function IC, Ideal Diode Controller, 3.5 V to 36 V in, MSOP-10

LTC4416IMS#PBF - Special Function IC, Ideal Diode Controller, 3.5 V to 36 V in, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4416IMS#PBF
Order Code:
2295302
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4416IMS#PBF is a near Ideal Diode for power switchover circuits. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self heating. When conducting, the voltage drop across the MOSFET is typically 25mV. The LTC4416 integrates two interconnected PowerPathTM controllers with soft switchover control. The "soft-OFF" switchover permits the users to transfer between two dissimilar voltages without excessive voltage undershoot (or VDROOP) in the output supply. The device also contain a "fast-on" feature that dramatically increases gate drive current when the forward input voltage exceeds 25mV. The LTC4416 "fast off" feature is engaged when the sense voltage exceeds the input voltage by 25mV. The wide operating supply range supports operation from one to eight Li-Ion cells in series.
  • Designed specifically to drive large and small QG PFETs
  • Very low loss replacement for power supply OR'ing diodes
  • Reverse battery protection
  • Automatic switching between DC sources
  • 35µA per channel Low quiescent current
  • Load current sharing
  • MOSFET gate protection clamp
  • Precision input control comparators for setting switchover threshold points
  • Open-drain feedback points for customer specified hysteresis control
  • Minimal external components
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive

Product Information

:
Ideal Diode Controller
:
3.5V
:
36V
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2295300 - Special Function IC, Ideal Diode Controller, 3.5 V to 36 V in, MSOP-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.