Low

LTC4414IMS8#PBF - 

Special Function IC, Ideal Diode Controller, 3 V to 36 V in, MSOP-8

LTC4414IMS8#PBF - Special Function IC, Ideal Diode Controller, 3 V to 36 V in, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4414IMS8#PBF
Order Code:
2295299
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4414IMS8#PBF is a near Ideal Diode for power switchover. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self- heating. When conducting, the voltage drop across the MOSFET is typically 20mV. Two or more LTC4414s may be interconnected to allow switchover between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to eight Li-Ion cells in series. The gate driver includes an internal voltage clamp for MOSFET protection. The STAT pin can be used to enable an auxiliary P-channel MOSFET power switch when an auxiliary supply is detected. This pin may also be used to indicate to a microcontroller that an auxiliary supply is connected. The control (CTL) input enables the user to force the primary MOSFET off and the STAT pin low.
  • Designed specifically to drive large QG PFETs
  • Very low loss replacement for power supply OR'ing diodes
  • Minimal external components
  • Automatic switching between DC sources
  • 30µA Low quiescent current
  • Limited reverse battery protection
  • MOSFET gate protection clamp
  • Manual control input
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive

Product Information

:
Ideal Diode Controller
:
3V
:
36V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1273551 - MOSFET Driver IC, High Side, 3V-36V Supply, 500 µa Out, 20 µs Delay, MSOP-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.