Low

LTC4413EDD-1#PBF - 

Ideal Diode Controller, 2.5 V to 5.5 V in, DFN-10

LTC4413EDD-1#PBF - Ideal Diode Controller, 2.5 V to 5.5 V in, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4413EDD-1#PBF
Order Code:
2295298
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4413EDD-1#PBF is a Dual Monolithic Ideal Diode that uses a 100mR P-channel MOSFET to independently connect INA to OUTA and INB to OUTB. Quiescent current is less than 80µA for diode currents up to 1A. If either of the output voltages exceeds its respective input voltage, that MOSFET is turned off and less than 1µA of reverse current flows from OUT to IN. Maximum forward current in each MOSFET is limited to a constant 2.6A and internal thermal limiting circuits protect the part during fault conditions. Two active-high control pins independently turn off the two ideal diodes contained within the device. When the selected channel is reverse biased or the device is put into low power standby, the status signal is pulled low by an 11µA open drain.
  • 2-channel Ideal diode OR'ing or load sharing
  • Low loss replacement for PowerPath™ OR'ing diodes
  • Fast response replacement
  • Low forward On-resistance (140mR maximum at 3.6V)
  • Low reverse leakage current
  • Low regulated forward voltage (18mV typical)
  • Internal current limit protection
  • Internal thermal protection
  • Status output to indicate if selected channel is conducting
  • Programmable channel ON/OFF
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices

Product Information

:
Ideal Diode Controller
:
2.5V
:
5.5V
:
DFN
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/04/19
£3.57 £ 3.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.57
10 + £3.19
25 + £2.30
50 + £2.21
100 + £2.13
250 + £2.06
500 + £1.98
1000 + £1.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.