Low

LTC4412HVIS6#PBF - 

Ideal Diode Controller, 2.5 V to 36 V in, TSOT-23-6

LTC4412HVIS6#PBF - Ideal Diode Controller, 2.5 V to 36 V in, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4412HVIS6#PBF
Order Code:
2295297
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4412HVIS6#PBF is a 36V low loss PowerPath Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412HVs may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-ion cells in series. The low quiescent current is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection.
  • Very low loss replacement for power supply OR'ing diodes
  • 3 to 36V AC/DC adapter voltage range
  • Minimal external components
  • Automatic switching between DC sources
  • Simplifies load sharing with multiple batteries
  • Low quiescent current (11µA)
  • 2.5 to 36V Battery voltage range
  • Reverse battery protection
  • Drives almost any size MOSFET for wide range of current requirements
  • MOSFET gate protection clamp
  • Manual control input

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Ideal Diode Controller
:
2.5V
:
36V
:
TSOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6,514 In stock

6,514 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.07 £ 3.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.07
10 + £2.72
25 + £2.33
50 + £2.13
100 + £1.92
250 + £1.84
500 + £1.74
1000 + £1.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.