Low

LTC4412HS6#TRMPBF - 

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LTC4412HS6#TRMPBF - Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4412HS6#TRMPBF
Order Code:
2474352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4412HS6#TRMPBF is a low loss PowerPath™ Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-Ion cells in series. The low quiescent current (11µA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection.
  • Very low loss replacement for power supply oring diodes
  • Minimal external components
  • Automatic switching between DC sources
  • Simplifies load sharing with multiple batteries
  • Reverse battery protection
  • Drives almost any size MOSFET for wide range of current requirements
  • MOSFET Gate protection clamp
  • Manual control input

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Cellular Phone, Digital Camera
:
-
:
2.5V
:
28V
:
TSOT-23
:
6Pins
:
-40°C
:
150°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.