Low

LTC4370IMS#PBF - 

Current Sharing Controller, 3 V to 18 V in, MSOP-16

LTC4370IMS#PBF - Current Sharing Controller, 3 V to 18 V in, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4370IMS#PBF
Order Code:
2115825
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4370IMS#PBF is a Two-Supply Current Sharing Controller which incorporates MOSFET ideal diodes. The diodes block reverse and shoot-through currents during start-up and fault conditions. Their forward voltage is adjusted to share the load currents between supplies. Unlike other sharing methods, neither a share bus nor trim pins on the supply are required. The maximum MOSFET voltage drop can be set with a resistor. A fast gate turn-ON reduces the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-OFF minimizes reverse current transients. For lower rail voltages, an external supply is needed at the VCC pin. Enable inputs can be used to turn off the MOSFET and put the controller in a low current state. Status outputs indicate whether the MOSFETs are on or off. The load sharing function can be disabled to turn the LTC4370 into a dual ideal diode controller.
  • Eliminates need for active control of input supplies
  • No share bus required
  • Blocks reverse current
  • No shoot-through current during start-up or faults
  • Enable inputs
  • MOSFET ON status outputs
  • Dual ideal diode mode
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Current Sharing Controller
:
3V
:
18V
:
MSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

143 In stock

143 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.50 £ 8.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.50
10 + £8.01
25 + £7.39
50 + £6.77
100 + £6.15
250 + £5.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.