Low

LTC4370CMS#PBF - 

Current Sharing Controller, 3 V to 18 V in, MSOP-16

LTC4370CMS#PBF - Current Sharing Controller, 3 V to 18 V in, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4370CMS#PBF
Order Code:
2115823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4370CMS#PBF is a Two-Supply Current Sharing Controller which incorporates MOSFET ideal diodes. The diodes block reverse and shoot-through currents during start-up and fault conditions. Their forward voltage is adjusted to share the load currents between supplies. Unlike other sharing methods, neither a share bus nor trim pins on the supply are required. The maximum MOSFET voltage drop can be set with a resistor. A fast gate turn-ON reduces the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-OFF minimizes reverse current transients. For lower rail voltages, an external supply is needed at the VCC pin. Enable inputs can be used to turn off the MOSFET and put the controller in a low current state. Status outputs indicate whether the MOSFETs are on or off. The load sharing function can be disabled to turn the LTC4370 into a dual ideal diode controller.
  • Eliminates need for active control of input supplies
  • No share bus required
  • Blocks reverse current
  • No shoot-through current during start-up or faults
  • Enable inputs
  • MOSFET ON status outputs
  • Dual ideal diode mode
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Current Sharing Controller
:
3V
:
18V
:
MSOP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
88 in stock

Each

1+ £9.91 10+ £8.83 25+ £6.25 50+ £5.99 100+ £5.73 250+ £5.47 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2115825 - Current Sharing Controller, 3 V to 18 V in, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.