Low

LTC4366CTS8-2#TRMPBF - 

Surge Stopper, 9V to 500V supply, TSOT-23-8

LTC4366CTS8-2#TRMPBF - Surge Stopper, 9V to 500V supply, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4366CTS8-2#TRMPBF
Order Code:
2097909RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4366CTS8-2#TRMPBF is a Surge Stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the stopper and allows it to float up with the supply; therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge while an additional 9 second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault the LTC4366-2 will auto-retry.
  • Rugged floating topology
  • Adjustable output clamp voltage
  • Controls N-channel MOSFET
  • Adjustable protection timer
  • Internal 9 second cool-down timer
  • <14µA Shutdown IQ

Applications

Industrial, Automotive, Safety, Avionics

Product Information

:
Automotive / Avionic / Industrial Surge Protection, High Voltage DC Distribution
:
-
:
9V
:
500V
:
TSOT-23
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2097909 Check stock

No Longer Stocked

Alternatives Available

2097910 - Surge Stopper, 9V to 500V supply, TSOT-23-8

2097911 - Surge Stopper, 9V to 500V supply, TSOT-23-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.