Low

LTC4365IDDB-1#TRMPBF - 

Supply Protection Control, 2.5V to 34V supply, DFN-8

LTC4365IDDB-1#TRMPBF - Supply Protection Control, 2.5V to 34V supply, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4365IDDB-1#TRMPBF
Order Code:
2366056RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4365IDDB-1#TRMPBF is an overvoltage/undervoltage and reverse supply Protection Controller applicable where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40 and 60V and has an operating range of 2.5 to 34V, while consuming only 125µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points.
  • Adjustable undervoltage and overvoltage protection range
  • Charge pump enhances external N-channel MOSFET
  • 10µA Low shutdown current
  • 60V Overvoltage protection
  • -40V Reverse supply protection

Applications

Portable Devices, Automotive, Computers & Computer Peripherals, Automation & Process Control, Industrial, Sensing & Instrumentation

Product Information

:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
:
-300mV
:
2.5V
:
34V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
206 in stock

Each (Supplied on Cut Tape)

1+ £3.72 10+ £3.33 25+ £2.97 50+ £2.50 100+ £2.03 250+ £1.86 500+ £1.84 1000+ £1.81 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2366056 Check stock

No Longer Stocked

Alternatives Available

2366054 - Supply Protection Control, 2.5V to 34V supply, DFN-8

No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2366056) x 3.42 = £34.20
Total Price: £34.20
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2366056RL) x 3.42 = £34.20
Total Price: £34.20
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2366056
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.