Low

LTC4365HDDB-1#TRMPBF - 

Supply Protection Control, 2.5V to 34V supply, DFN-8

LTC4365HDDB-1#TRMPBF - Supply Protection Control, 2.5V to 34V supply, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4365HDDB-1#TRMPBF
Order Code:
2366054
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4365HDDB-1#TRMPBF is an overvoltage/undervoltage and reverse supply Protection Controller applicable where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40 and 60V and has an operating range of 2.5 to 34V, while consuming only 125µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points.
  • Adjustable undervoltage and overvoltage protection range
  • Charge pump enhances external N-channel MOSFET
  • 10µA Low shutdown current
  • 60V Overvoltage protection
  • -40V Reverse supply protection

Applications

Portable Devices, Automotive, Computers & Computer Peripherals, Automation & Process Control, Industrial, Sensing & Instrumentation

Product Information

:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
:
-300mV
:
2.5V
:
34V
:
DFN
:
8Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2366054RL Check stock

206 In stock

35 in stock for next day delivery (Liege stock)

171 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.61 £ 3.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.61
10 + £3.23
25 + £2.89
50 + £2.43
100 + £1.97
250 + £1.81
500 + £1.79
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2366054) x 3.61 = £3.61
Total Price: £3.61
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.