Low

LTC4364HMS-1#PBF - 

Surge Stopper, 4V to 80V supply, MSOP-16

LTC4364HMS-1#PBF - Surge Stopper, 4V to 80V supply, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4364HMS-1#PBF
Order Code:
2215144
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4364HMS-1#PBF is a Surge Stopper with ideal diode controller protects loads from high voltage transients. It limits and regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the voltage drop across an external N-channel MOSFET pass device. The LTC4364 also includes a timed, current limited circuit breaker. In a fault condition, an adjustable fault timer must expire before the pass device is turned off. The LTC4364-1 latches off the pass device. It precisely monitors the input supply for overvoltage (OV) and undervoltage (UV) conditions. The external MOSFET is held off in undervoltage and auto-retry is disabled in overvoltage. An integrated ideal diode controller drives a second MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. It controls the forward voltage drop across the MOSFET and minimizes reverse current transients upon power source failure, brownout or input short.
  • Withstands surges over 80V with VCC clamp
  • Adjustable output clamp voltage
  • Ideal diode controller holds up output voltage during input brownouts
  • Overcurrent protection
  • Adjustable fault timer

Applications

Automotive, Avionics, Power Management

Product Information

:
Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
:
12V
:
4V
:
80V
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.