Low

LTC4362IDCB-2#PBF - 

Hot Swap Controller, 2.5V to 28V supply, DFN-8

LTC4362IDCB-2#PBF - Hot Swap Controller, 2.5V to 28V supply, DFN-8
LTC4362IDCB-2#PBF - Hot Swap Controller, 2.5V to 28V supply, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4362IDCB-2#PBF
Order Code:
2295346
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4362IDCB-2#PBF is a monolithic overvoltage/overcurrent Protection Controller safeguards 2.5 to 5.5V systems from power supply overvoltage. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. The protector controls an internal 40mR N-channel MOSFET in series with the input power supply. During overvoltage transients, the protector turns off the MOSFET within 1µs, isolating downstream components from the input supply. In most applications, the protector rides through inductive cable transients without requiring transient voltage suppressors or other external components. An internal current sense resistor is used to implement overcurrent protection. It has a delayed start-up at plug-in and controlled dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN.
  • After an overcurrent fault, automatically restarts after a 130ms start-up delay
  • Internal 40mR N-channel MOSFET and 31mR RSENSE
  • Avalanche rated MOSFET requires no input capacitor or TVS for most applications
  • Controlled power-up dV/dt limits inrush current
  • Reverse voltage protection driver
  • Low current shutdown

Applications

Computers & Computer Peripherals, Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision

Product Information

:
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
:
-
:
2.5V
:
28V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

9 In stock

9 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.05 £ 3.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.05
10 + £2.75
25 + £2.14
50 + £2.02
100 + £1.88
250 + £1.84
500 + £1.81
1000 + £1.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.