Low

LTC4361CTS8-2#TRMPBF - 

Overvoltage/Current Protection, 2.5V to 5.5V supply, 5.8V output, TSOT-23-8

LTC4361CTS8-2#TRMPBF - Overvoltage/Current Protection, 2.5V to 5.5V supply, 5.8V output, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4361CTS8-2#TRMPBF
Order Code:
1839113RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4361CTS8-2#TRMPBF is an overvoltage/overcurrent Protection Controller safeguards 2.5 to 5.5V systems from input supply overvoltage. It controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, it turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, it provides protection from transients up to 80V without requiring transient voltage suppressors or other external components. It has a delayed start-up and adjustable dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. It features a soft shutdown controlled by the ON pin and drives an optional external P-channel MOSFET for negative voltage protection. Following an overvoltage condition, the IC automatically restarts with a start-up delay.
  • After an overcurrent fault, automatically restarts after a 130ms start-up delay
  • No input capacitor or TVS required for most applications
  • 2% Accurate 5.8V overvoltage threshold
  • 10% Accurate 50mV Overcurrent circuit breaker
  • Auto-retry
  • Controls N-channel MOSFET
  • Adjustable power-up dV/dt limits inrush current
  • Reverse voltage protection
  • Power good output
  • Low current shutdown

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision

Product Information

:
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
:
5.5V
:
2.5V
:
5.5V
:
TSOT-23
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1839113 Check stock

70 In stock

6 in stock for next day delivery (Liege stock)

64 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
£2.53 £ 2.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.85
10 + £2.53
25 + £2.26
50 + £1.88
100 + £1.51
250 + £1.50
500 + £1.49
1000 + £1.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1839113) x 2.53 = £25.30
Total Price: £25.30
10 (Re-reel 1839113RL) x 2.53 = £25.30
Total Price: £25.30
Choose your packaging preference
1839113
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.