Low

LTC4360CSC8-2#TRMPBF - 

Overvoltage Protector, 2.5V to 5.5V supply, 5.8V output, SC-70-8

LTC4360CSC8-2#TRMPBF - Overvoltage Protector, 2.5V to 5.5V supply, 5.8V output, SC-70-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4360CSC8-2#TRMPBF
Order Code:
1839108RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4360CSC8-2#TRMPBF is an overvoltage Protection Controller safeguards 2.5 to 5.5V systems from power supply overvoltage. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. It controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, it turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, it provides protection from transients up to 80V without requiring transient voltage suppressors or other external components. It has a delayed start-up and an adjustable dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. Following an overvoltage condition, the LTC4360 automatically restarts with a start-up delay. Controls an optional external P-channel MOSFET for negative voltage protection.
  • No input capacitor or TVS required for most applications
  • 2% Accurate 5.8V overvoltage threshold
  • <1µs Overvoltage turn-off, gentle shutdown
  • Controls N-channel MOSFET
  • Adjustable power-up dV/dt limits inrush
  • Reverse voltage protection
  • Power good output

Applications

Communications & Networking, Audio, Consumer Electronics, Portable Devices

Product Information

:
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
:
5.5V
:
2.5V
:
5.5V
:
SC-70
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1839108 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.