Low

LTC4360CSC8-1#TRMPBF - 

Overvoltage Protector, 2.5V to 5.5V supply, 5.8V output, SC-70-8

LTC4360CSC8-1#TRMPBF - Overvoltage Protector, 2.5V to 5.5V supply, 5.8V output, SC-70-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4360CSC8-1#TRMPBF
Order Code:
1839107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4360CSC8-1#TRMPBF is an overvoltage Protection Controller safeguards 2.5 to 5.5V systems from power supply overvoltage. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. The LTC4360 controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, it turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, it provides protection from transients up to 80V without requiring transient voltage suppressors or other external components. It has a delayed start-up and an adjustable dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. Following an overvoltage condition, the LTC4360 automatically restarts with a start-up delay. The LTC4360-1 features a soft shutdown controlled by the ON pin.
  • No input capacitor or TVS required for most applications
  • 2% Accurate 5.8V overvoltage threshold
  • <1µs Overvoltage turn-off, gentle shutdown
  • Controls N-channel MOSFET
  • Adjustable power-up dV/dt limits inrush
  • Low current shutdown
  • Power good output

Applications

Communications & Networking, Audio, Consumer Electronics, Portable Devices

Product Information

:
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
:
5.5V
:
2.5V
:
5.5V
:
SC-70
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1839107RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.