Low

LTC4358IDE#PBF - 

Ideal Diode Controller, 9 V to 26.5 V in, DFN-14

LTC4358IDE#PBF - Ideal Diode Controller, 9 V to 26.5 V in, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4358IDE#PBF
Order Code:
2295296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4358IDE#PBF is a 5A Ideal Diode that uses an internal 20mR N-channel MOSFET to replace a Schottky diode when used in diode-OR and high current diode applications. The LTC4358 reduces power consumption, heat dissipation and PC board area. The LTC4358 easily ORs power supplies together to increase total system reliability. In diode-OR applications, the LTC4358 regulates the forward voltage drop across the internal MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turnoff minimizes reverse current transients.
  • 0.5µs Turn-OFF time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Ideal Diode Controller
:
9V
:
26.5V
:
DFN
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.