Low

LINEAR TECHNOLOGY  LTC4357MPMS8#PBF  Diode Controller, 9V to 80V supply, 80V output, MSOP-8

LINEAR TECHNOLOGY LTC4357MPMS8#PBF
Manufacturer Part No:
LTC4357MPMS8#PBF
Order Code:
1847453
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4357MPMS8#PBF is a positive high voltage ideal Diode Controller that drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the controller reduces power consumption, heat dissipation, voltage loss and PC board area. The controller easily ORs power sources to increase total system reliability. In diode-OR applications, the controller controls the forward voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients.
  • Smooth switchover without oscillation
  • No reverse DC current
  • 0.5µs Turn-off time limits peak fault current

Product Information

Controller Applications:
Telecom Line Cards, Network Switches, Power-Over-LAN, Power-Over-MDI
Input Voltage:
80V
Supply Voltage Min:
9V
Supply Voltage Max:
80V
Controller IC Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Communications & Networking
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Associated Products