Low

LTC4357IDCB#TRMPBF - 

Ideal Diode Controller, 9V to 80V supply, /170 µA output, DFN-6

LTC4357IDCB#TRMPBF - Ideal Diode Controller, 9V to 80V supply, /170 µA output, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4357IDCB#TRMPBF
Order Code:
1663915
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4357IDCB#TRMPBF is a positive high voltage ideal Diode Controller that drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the LTC4357 reduces power consumption, heat dissipation, voltage loss and PC board area. The LTC4357 easily ORs power sources to increase total system reliability. In diode-OR applications, it controls the forward voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients.
  • Reduces power dissipation by replacing a power Schottky diode with an N-channel MOSFET
  • 0.5µs Turn-off time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Automotive Systems, Telecom Infrastructure
:
80V
:
9V
:
80V
:
DFN
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663915RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.