Low

LTC4357CMS8#PBF - 

Ideal Diode Controller, 9 V to 80 V in, MSOP-8

LTC4357CMS8#PBF - Ideal Diode Controller, 9 V to 80 V in, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4357CMS8#PBF
Order Code:
1432779
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4357CMS8#PBF is a positive high voltage ideal Diode Controller drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the LTC4357 reduces power consumption, heat dissipation, voltage loss and PC board area. The LTC4357 easily ORs power sources to increase total system reliability. In diode-OR applications, it controls the forward voltage drop across the MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients.
  • Reduces power dissipation by replacing a power Schottky diode with an N-channel MOSFET
  • 0.5µs Turn-off time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Ideal Diode Controller
:
9V
:
80V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

528 In stock

528 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.92 £ 2.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.92
25 + £1.85
100 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.