Low

LTC4353CDE#PBF - 

Special Function IC, Ideal Diode Controller, 3 V to 18 V in, DFN-16

LTC4353CDE#PBF - Special Function IC, Ideal Diode Controller, 3 V to 18 V in, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4353CDE#PBF
Order Code:
2115909
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4353CDE#PBF is an Ideal Diode Controller using an external N-channel MOSFET. It replaces two high power Schottky diodes and their associated heat sinks, saving power and board area. The LTC4353 regulates the forward-voltage drop across the MOSFET to ensure smooth current transfer in diode-OR applications. A fast turn-ON reduces the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-OFF minimizes reverse-current transients. If both supplies are below 2.9V, an external supply is needed at the VCC pin. Enable inputs can be used to turn off the MOSFET and put the controller in a low current state. Status outputs indicate whether the MOSFETs are ON or OFF.
  • Low loss replacement for power diode
  • Controls N-channel MOSFET
  • 0 to 18V Supply ORing or holdup
  • 1µs Gate turn-ON and turn-OFF time
  • Enable inputs
  • MOSFET On-status outputs
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Ideal Diode Controller
:
3V
:
18V
:
DFN
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

24 In stock

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£6.13 £ 6.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.13
25 + £3.75
100 + £3.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.