Low

LTC4352IMS#PBF - 

Diode Controller, 2.9V to 6V supply, 12V/200 µA output, MSOP-12

LTC4352IMS#PBF - Diode Controller, 2.9V to 6V supply, 12V/200 µA output, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4352IMS#PBF
Order Code:
1647760
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4352IMS#PBF is a low voltage Ideal Diode Controller with monitoring. It creates a near-ideal diode using an external N-channel MOSFET. It replaces a high power Schottky diode and the associated heat sink, saving power and board area. The ideal diode function permits low loss power ORing and supply holdup applications. The LTC4352 regulates the forward voltage drop across the MOSFET to ensure smooth current transfer in diode-OR applications. A fast turn-on reduces the load voltage droop during supply switch-over. If the input supply fails or is shorted, a fast turn-off minimizes reverse currents. The controller operates with supplies from 2.9 to 18V. For lower voltages, an external supply is needed at the VCC pin. Power passage is disabled during under voltage or overvoltage conditions. The controller also features an open MOSFET detect circuit that flags excessive voltage-drop across the pass transistor in the on state.
  • Low loss replacement for power diode
  • Controls N-channel MOSFET
  • Under-voltage and overvoltage protection
  • Open MOSFET detect
  • Status and fault outputs
  • Hot swappable
  • Reverse current enable input

Applications

Computers & Computer Peripherals, Communications & Networking, Power Management

Product Information

:
Computer Systems, Redundant Power Supplies, Supply Holdup, Telecom Infrastructure
:
18V
:
2.9V
:
6V
:
MSOP
:
12Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,577 In stock

3 in stock for next day delivery (Liege stock)

1,574 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.07 £ 5.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.07
10 + £4.59
25 + £3.06
50 + £2.99
100 + £2.93
250 + £2.86
500 + £2.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.