Low

LINEAR TECHNOLOGY  LTC4352IDD#PBF  Diode Controller, 2.9V to 6V supply, 12V/0.2 mA output, DFN-12

LINEAR TECHNOLOGY LTC4352IDD#PBF
Manufacturer Part No:
LTC4352IDD#PBF
Order Code:
1647759
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Computer Systems, Redundant Power Supplies, Supply Holdup, Telecom Infrastructure
Input Voltage:
18V
Supply Voltage Min:
2.9V
Supply Voltage Max:
6V
Controller IC Case Style:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products