Low

LINEAR TECHNOLOGY  LTC4350IGN#PBF  HOT SWAP CNTRL, 12V, 16SSOP

LINEAR TECHNOLOGY LTC4350IGN#PBF
Manufacturer Part No:
LTC4350IGN#PBF
Order Code:
2295344
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Distributed Power Systems, Servers and Network Equipment, Telecom and Base Station Equipment
Input Voltage:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Controller IC Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Associated Products