Low

LTC4317CDHC#PBF - 

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 2.25 V

LTC4317CDHC#PBF - Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 2.25 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4317CDHC#PBF
Order Code:
2484042
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4317CDHC#PBF is a dual I²C/SMBus Address Translator enables the hardwired address of one or more I²C or SMBus slave device to be translated to a different address. This allows slaves with the same hardwired address to coexist on the same bus. Only discrete resistors are needed to select the new address and no software programming is required. Up to 127 different address translations are available. The LTC4317 incorporates a pass-through mode which disables the address translation and allows general call addressing by the master. It is designed to automatically recover from abnormal bus conditions like bus stuck low or premature STOP bits. It has two output channels for two different sets of slaves. It bridges two segments of an I²C bus, reading incoming addresses on the master side and retransmitting them to the slave side with the 7-bit I²C addresses translated in real time.
  • Allows multiple slaves with the same address to coexist on the same bus
  • Resistor configurable address translation
  • No software programming required
  • Pass-through mode allows general call addressing
  • Stuck bus timeout
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • Support bus hot swap

Applications

Communications & Networking

Product Information

:
I2C, SMBus
:
I2C Bus & SMBus Systems Applications, Servers, Telecom
:
2.25V
:
5.5V
:
DFN
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

59 In stock

2 in stock for next day delivery (Liege stock)

57 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.04 £ 3.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.04
25 + £1.81
100 + £1.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.