Low

LTC4316IMS#PBF - 

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 2.25 V

LTC4316IMS#PBF - Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 2.25 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4316IMS#PBF
Order Code:
2484041
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4316IMS#PBF is a single I²C/SMBus Address Translator enables the hardwired address of one or more I²C or SMBus slave devices to be translated to a different address. It allows slaves with the same hardwired address to coexist on the same bus. Only discrete resistors are needed to select the new address and no software programming is required. Up to 127 different address translations are available. It incorporates a pass-through mode which disables the address translation and allows general call addressing by the master. It is designed to automatically recover from abnormal bus conditions like bus stuck low or premature STOP bits.
  • Allows multiple slaves with the same address to coexist on the same bus
  • Resistor configurable address translation
  • No software programming required
  • Pass-through mode allows general call addressing
  • ±4kV HBM ESD ruggedness
  • Stuck bus timeout
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • Support bus hot swap

Applications

Communications & Networking

Product Information

:
I2C, SMBus
:
I2C Bus & SMBus Systems Applications, Servers, Telecom
:
2.25V
:
5.5V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

60 In stock

60 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.08 £ 3.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.08
10 + £2.59
25 + £1.83
50 + £1.80
100 + £1.76
250 + £1.74
500 + £1.71
1000 + £1.68
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.