Low

LTC4311CSC6#PBF - 

Specialized Interface, I2C

LTC4311CSC6#PBF - Specialized Interface, I2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4311CSC6#PBF
Order Code:
2294492
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4311CSC6#PBF is a low voltage I²C/SMBus Accelerator designed to enhance data transmission speed and reliability for bus loading conditions well beyond the 400pF I²C specification limit. It operates at supply voltages from 1.6 to 5.5V and is also compatible with SMBus. It allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two slew limited pull-up currents. During positive bus transitions, the accelerator provides slew limited pull-up currents to quickly slew the I²C or SMBus lines to the bus pull-up voltage. During negative transitions or steady DC levels, the currents are disabled to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. When disabled, the LTC4311 goes into low (<5µA) current shutdown.
  • Improves low state noise margin
  • Up to 400kHz Operation
  • Auto detect low power standby mode
  • Does not load bus when disabled or powered down
  • Strong slew limited pull-up current
  • <5µA Low supply current shutdown

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management, Portable Devices

Product Information

:
I2C
:
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video
:
1.6V
:
5.5V
:
SC-70
:
6Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

80 In stock

80 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.05 £ 3.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.05
25 + £2.18
100 + £1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.