Low

LINEAR TECHNOLOGY  LTC4310CDD-1#PBF  Digital Isolator, 170 ns, 3 V, 5.5 V, DFN, 10 Pins

LINEAR TECHNOLOGY LTC4310CDD-1#PBF
Manufacturer Part No:
LTC4310CDD-1#PBF
Order Code:
1839103
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
-
Propagation Delay:
170ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
DFN
No. of Pins:
10Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.