Low

LTC4309CDE#PBF - 

IC, HOTSWAP 2WIRE BUS BUFFR, 12DFN

LTC4309CDE#PBF - IC, HOTSWAP 2WIRE BUS BUFFR, 12DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4309CDE#PBF
Order Code:
2294486
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4309CDE#PBF is a 2-wire hot swappable Bus Buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. It provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VOL tolerance allows cascading of multiple devices on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, FAULT will pull low indicating a stuck bus low condition. If DISCEN is tied high, the buffer will automatically break the bus connection and generate up to 16 clock pulses and a stop bit in an attempt to free the bus. A connection will resume if the stuck bus is cleared. If DISCEN is connected to GND, the busses will remain connected with no clock or stop bit generation. ACC input enables rise-time accelerators for high capacitively loaded busses. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances.
  • Bidirectional buffer increases fanout
  • 60mV Buffer offset independent of load
  • Optional disconnect when bus is stuck low
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • READY open drain output
  • FAULT Open drain output
  • 1V Precharge on all SDA and SCL lines
  • ±6kV Human body ESD ruggedness

Applications

Communications & Networking, Industrial

Product Information

:
ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, Servers, RAID Systems
:
-
:
2.3V
:
5.5V
:
DFN
:
12Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

43 In stock

43 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/01/18
£1.92 £ 1.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.92
25 + £1.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.