Low

LTC4307CMS8-1#PBF - 

Hot Swap Controller, 2.3V to 5.5V supply, MSOP-8

LTC4307CMS8-1#PBF - Hot Swap Controller, 2.3V to 5.5V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4307CMS8-1#PBF
Order Code:
2294488
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4307CMS8-1#PBF is a 2-wire Bus Buffer that provides capacitance buffering between input and output. The HDMI specification requires that devices have less than 50pF of input capacitance on their DDC bus lines. The LTC4307-1's capacitance buffering feature, in conjunction with its sub-10pF data and clock input capacitance, allows HDMI components to easily meet the 50pF requirement and tolerate high capacitance on the internal bus. The buffer also provides level-shifting between 3.3 and 5V systems to allow lower voltage HDMI transmitters, receivers and EEPROM to interface to the 5V DDC bus. READY is an open-drain digital output flag that indicates whether or not the input and output busses are connected and can interface to the HDMI hot plug detect (HPD) signal. When driven high, the ENABLE digital input allows the buffer to connect after a stop bit or bus idle. Driving ENABLE low breaks the connection between the input and output busses.
  • Bidirectional buffer for display data channel (DDC)
  • Compliant with HDMI specification version 1.3 DDC capacitance requirement
  • ±5kV Human body model ESD Protection
  • 60mV Buffer offset independent of load
  • Compatible with non-compliant VOL I²C devices
  • Isolates input SDA and SCL line from output
  • Compatible with I²C, I²C fast mode and SMBus
  • READY Open-drain output

Applications

Communications & Networking, Industrial

Product Information

:
HDMI, Level Translation
:
-
:
2.3V
:
5.5V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

95 In stock

95 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.81 £ 1.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.81
10 + £1.80
25 + £1.79
50 + £1.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.