Low

LTC4306CGN#PBF - 

Specialized Interface, I2C, SMBus

LTC4306CGN#PBF - Specialized Interface, I2C, SMBus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4306CGN#PBF
Order Code:
2294480
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4306CGN#PBF is a 4-channel 2-wire Bus Multiplexer with bus buffers to provide capacitive isolation between the upstream bus and downstream buses. Through software control, the LTC4306 connects the upstream 2-wire bus to any desired combination of downstream buses. Each channel can be pulled up to a supply voltage ranging from 2.2 to 5.5V, independent of the LTC4306 supply voltage. The downstream channels are also provided with ALERT1-ALERT4 inputs for fault reporting. Programmable timeout circuitry disconnects the downstream buses if the bus is stuck low. When activated, rise time accelerators source currents into the 2-wire bus pins to reduce rise time. Driving the ENABLE pin low restores all features to their default states. Three address pins provide 27 distinct addresses.
  • Connect SDA and SCL lines with 2-wire bus commands
  • Supply independent bidirectional buffer for SDA and SCL lines increases fan-out
  • Programmable disconnect from stuck bus
  • Rise time accelerator circuitry
  • SMBus compatible ALERT response protocol
  • Two general purpose inputs-outputs
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane

Applications

Communications & Networking, Industrial

Product Information

:
I2C, SMBus
:
Nested Addressing, Level Translator, Capacitance Buffers and Bus Extender
:
2.7V
:
5.5V
:
SSOP
:
24Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

134 In stock

134 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.99 £ 5.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.99
25 + £3.88
100 + £3.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.