Low

LINEAR TECHNOLOGY  LTC4304IMS#PBF  IC, HOTSWAP 2WIRE BUS BUFFR, 10MSOP

LINEAR TECHNOLOGY LTC4304IMS#PBF
Manufacturer Part No:
LTC4304IMS#PBF
Order Code:
2294479
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, Servers, RAID Systems
Input Voltage:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, HOTSWAP 2WIRE BUS BUFFR, 10MSOP

LINEAR TECHNOLOGY

36 in stock

Price for: Each

1+ £3.85 25+ £2.45 100+ £2.11

Buy

Associated Products