Low

LTC4303CMS8#PBF - 

Hot Swap Bus Buffer, 2.7V to 5.5V supply, 190 mV output, MSOP-8

LTC4303CMS8#PBF - Hot Swap Bus Buffer, 2.7V to 5.5V supply, 190 mV output, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4303CMS8#PBF
Order Code:
2294476
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4303CMS8#PBF is a 2-wire hot swappable Bus Buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When a connection is made, it provides bidirectional buffering, keeping the backplane and card capacitances isolated. If SDAOUT or SCLOUT is low for >=30ms (typical), the LTC4303 automatically breaks the data and clock bus connection. At this time the buffer automatically generates up to 16 clock pulses on SCLOUT in an attempt to free the bus. A connection will be enabled automatically when the bus becomes free. Rise-time accelerator circuitry allows the use of larger pull-up resistors while still meeting rise-time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. When driven high, ENABLE allows the buffer to connect after a stop bit or bus idle occurs. Driving ENABLE low breaks the connection between SDAIN and SDAOUT, SCLIN and SCLOUT.
  • Automatic disconnect of SDA/SCL lines when bus is stuck low for >= 30ms
  • Recovers stuck busses with automatic clocking
  • Bidirectional buffer for SDA and SCL lines increases fanout
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • Isolates input SDA and SCL lines from output
  • READY open drain output
  • ENABLE Gates connection from input to output
  • ±15kV Human body model ESD Protection

Applications

Communications & Networking, Industrial

Product Information

:
ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, Servers, RAID Systems
:
5.5V
:
2.7V
:
5.5V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

144 In stock

100 in stock for next day delivery (Liege stock)

44 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.61 £ 3.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.61
10 + £3.23
25 + £3.03
50 + £2.29
100 + £2.27
250 + £2.24
500 + £2.22
1000 + £2.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.