Low

LTC4301CMS8#PBF - 

Hot Swap Controller, 2.7V to 5.5V supply, MSOP-8

LTC4301CMS8#PBF - Hot Swap Controller, 2.7V to 5.5V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4301CMS8#PBF
Order Code:
2294469
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4301CMS8#PBF is a supply independent hot swappable 2-wire Bus Buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. In addition, the LTC4301 allows the VCC, SDAIN and SCLIN pull-up voltage and the SDAOUT and SCLOUT pull-up voltage to be independent from each other. Control circuitry prevents the backplane from being connected to the card until a stop bit or a bus idle is present. When the connection is made, it provides bidirectional buffering, keeping the backplane and card capacitances isolated. During insertion, the SDA and SCL lines are pre-charged to 1V to minimize bus disturbances. When driven low, the CS input pin allows the part to connect after a stop bit or bus idle occurs. Driving CS high breaks the connection between SCLIN and SCLOUT and between SDAIN and SDAOUT. The READY output pin indicates that the backplane and card sides are connected together.
  • Allows bus pull-up voltages above or below VCC
  • Bidirectional buffer for SDA and SCL lines increases fanout
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • Isolates input SDA and SCL line from output
  • 10kV Human body model ESD Protection
  • Supports clock stretching, arbitration and synchronization
  • CS Gates connection from input to output

Applications

Computers & Computer Peripherals

Product Information

:
ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, Servers, RAID Systems
:
-
:
2.7V
:
5.5V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

£3.36 £ 3.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
25 + £2.00
100 + £1.71
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.