Low

LINEAR TECHNOLOGY  LTC4300A-1IMS8#PBF  IC, HOTSWAP 2WIRE BUS BUFFR, 8MSOP

LINEAR TECHNOLOGY LTC4300A-1IMS8#PBF
Manufacturer Part No:
LTC4300A-1IMS8#PBF
Order Code:
2294466
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4300A-1IMS8#PBF is a 2-wire hot swappable Bus Buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, it provides bidirectional buffering, keeping the backplane and card capacitances isolated. Rise-time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise-time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. The LTC4300A-1 incorporates a CMOS threshold digital ENABLE input pin, which forces the part into a low current-mode when driven to ground and sets normal operation when driven to VCC. It also includes an open drain READY output pin, which indicates that the backplane and card sides are connected together. Both the backplane and card may be powered with supply voltages ranging from 2.7 to 5.5V, with no constraints on which supply voltage is higher.
  • Bidirectional buffer for SDA and SCL lines increases fanout
  • Prevents SDA and SCL corruption during live board insertion and removal from backplane
  • Isolates input SDA and SCL lines from output
  • Supports clock stretching, arbitration and synchronization

Product Information

Controller Applications:
Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers
Input Voltage:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Controller IC Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Associated Products