Low

LINEAR TECHNOLOGY  LTC4300-1CMS8#PBF  Hot Swap Bus Buffer, 2.7V to 5.5V supply, 160 mV output, MSOP-8

LINEAR TECHNOLOGY LTC4300-1CMS8#PBF
Manufacturer Part No:
LTC4300-1CMS8#PBF
Order Code:
2294462
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers
Input Voltage:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Controller IC Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Associated Products