Low

LTC4290BIUJ#PBF - 

Power Over Ethernet (POE) Controller, 57 V/10 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-40

LINEAR TECHNOLOGY LTC4290BIUJ#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4290BIUJ#PBF
Order Code:
2215169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4290BIUJ#PBF is a 8-port Power Sourcing Equipment (PSE) Controller designed for use in IEEE 802.3 at type 1 and type 2 (high power) compliant power over Ethernet (PoE) systems. Transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply resulting in significant BOM cost savings. This chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.25R sense resistors. Advanced power management features include per-port 12- bit current monitoring ADCs, DAC-programmable current limit and versatile fast shut-down of preselected ports. Advanced power management host software is available under a no-cost license. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with 2-event classification and a 2 second backoff timer.
  • Eight independent PSE channels
  • Compliant with IEEE 802.3at type 1 and 2
  • Chipset provides electrical isolation
  • Eliminates up to 6 high speed opto-couplers
  • Eliminates isolated 3.3V Power supply
  • Low power dissipation
  • Very high reliability 4-Point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • VEE and VPORT Monitoring

Applications

Communications & Networking

Product Information

:
3.3V
:
-
:
-
:
QFN
:
40Pins
:
6.3%
:
1MHz
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/12/17

Contact me when back in stock

£12.07 £ 12.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.07
25 + £7.81
100 + £6.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.