Low

LTC4280CUFD#PBF - 

Hot Swap Controller, 2.9V to 15V supply, 250 mV output, QFN-24

LTC4280CUFD#PBF - Hot Swap Controller, 2.9V to 15V supply, 250 mV output, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4280CUFD#PBF
Order Code:
1839102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4280CUFD#PBF is a Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and on board ADC allow for monitoring of load current, voltage and fault status. The device features adjustable analog foldback current limit and a FILTER pin which configures the time spent in overcurrent before declaring a fault. An I²C interface may configure the part to latch off or automatically restart after the LTC4280 detects a current limit fault. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card and power-up either automatically upon insertion or wait for an I²C command to turn on.
  • 8-bit ADC monitors current and voltage
  • Adjustable overcurrent filter time
  • High side drive for external N-channel MOSFET
  • No external gate capacitor required
  • Input overvoltage/undervoltage protection
  • Optional latch off or auto-retry after faults
  • Alerts host after faults
  • Inrush current limit with foldback

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
Computers, Electronic Circuit Breakers, Live Board Insertion, Platform Management, Servers
:
15V
:
2.9V
:
15V
:
QFN
:
24Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.