Low

LINEAR TECHNOLOGY  LTC4274IUHF#PBF  Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LINEAR TECHNOLOGY LTC4274IUHF#PBF
Manufacturer Part No:
LTC4274IUHF#PBF
Order Code:
1839264
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
3.6V
Output Current:
-
UVLO:
-
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Duty Cycle (%):
-
Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0008

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.