Low

LTC4274AIUHF-4#PBF - 

Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LTC4274AIUHF-4#PBF - Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4274AIUHF-4#PBF
Order Code:
2293156
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4274AIUHF-4#PBF is a single Power Sourcing Equipment (PSE) Controller capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ Powered Device (PD). A proprietary detection/classification scheme allows mutual identification between a LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing type 1 (13W) and type 2 (25.5W) PDs. The LTC4274A feature set is a superset of the popular LTC4274. This PSE controller features low-RON external MOSFETs and 0.25R sense resistors which are especially important at the LTPoE++ current levels to maintain the lowest possible heat dissipation. This power management features include: a 14-bit current monitoring ADC, DAC-programmable current limit and versatile quick port shutdown. PD Discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. The LTC4274A includes an I²C serial interface operable up to 1MHz.
  • Low power dissipation
  • 0.25R Sense resistance per channel
  • Very high reliability 4-Point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • High capacitance legacy device detection
  • Midspan backoff timer
  • Supports 2-pair and 4-pair output power

Applications

Power Management, Communications & Networking, Automation & Process Control

Product Information

:
3.3V
:
-
:
2.2V
:
QFN
:
38Pins
:
6.3%
:
1MHz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.