Low

LTC4274AIUHF-1#PBF - 

Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LTC4274AIUHF-1#PBF - Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38
LTC4274AIUHF-1#PBF - Power Over Ethernet (POE) Controller, 57 V/1.1 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4274AIUHF-1#PBF
Order Code:
2293153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4274AIUHF-1#PBF is a single Power Sourcing Equipment (PSE) Controller capable of delivering up to 38.7W of LTPoE++ power to a compatible LTPoE++ Powered Device (PD). A proprietary detection/classification scheme allows mutual identification between a LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing type 1 (13W) and type 2 (25.5W) PDs. The LTC4274A feature set is a superset of the popular LTC4274. This PSE controller features low-RON external MOSFETs and 0.25R sense resistors which are especially important at the LTPoE++ current levels to maintain the lowest possible heat dissipation. This power management features include, a 14-bit current monitoring ADC, DAC-programmable current limit and versatile quick port shutdown. PD Discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. The LTC4274A includes an I²C serial interface operable up to 1MHz.
  • Low power dissipation
  • 0.25R Sense resistance per channel
  • Very high reliability 4-Point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • High capacitance legacy device detection
  • Midspan backoff timer
  • Supports 2-pair and 4-pair output power

Applications

Power Management, Communications & Networking, Automation & Process Control

Product Information

:
3.3V
:
-
:
2.2V
:
QFN
:
38Pins
:
6.3%
:
1MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

168 In stock

168 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.66 £ 4.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.66
25 + £4.29
100 + £4.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.