Low

LTC4267IGN#PBF - 

Power Over Ethernet (POE) Controller, -57V/3 mA, 200 kHz Switch/Clock, -36V UVLO Threshold, SSOP-16

LTC4267IGN#PBF - Power Over Ethernet (POE) Controller, -57V/3 mA, 200 kHz Switch/Clock, -36V UVLO Threshold, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4267IGN#PBF
Order Code:
2295360
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4267IGN#PBF is an IEEE 802.3af® compliant Powered Device (PD) Interface with a current-mode switching regulator, providing a complete power solution for PD applications. The LTC4267 integrates the 25kR signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an under voltage lockout optimized for use with the IEEE required diode bridge. The precision dual level input current limit allows the LTC4267 to charge large load capacitors and interface with legacy PoE systems. The current-mode switching regulator is designed for driving a 6V rated N-channel MOSFET and features programmable slope compensation, soft-start and constant frequency operation, minimizing noise even with light loads. It includes an on board error amplifier and voltage reference allowing use in both isolated and non-isolated configurations.
  • Precision dual level inrush current limit
  • Integrated current mode switching regulator
  • Onboard 25k signature resistor with disable
  • Programmable classification current
  • Thermal overload protection
  • Power good signal
  • Integrated error amplifier and voltage reference

Applications

Power Management, Wireless, Security, Communications & Networking

Product Information

:
-57V
:
-
:
-36V
:
SSOP
:
16Pins
:
80%
:
200kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

12 In stock

12 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.69 £ 3.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.69
10 + £3.31
25 + £2.20
50 + £2.17
100 + £2.15
250 + £2.12
500 + £2.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.