Low

LTC4267CGN-3#PBF - 

PD INTERFACE, SWITCHING REG, SMD

LTC4267CGN-3#PBF - PD INTERFACE, SWITCHING REG, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4267CGN-3#PBF
Order Code:
1432773
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4267CGN-3#PBF is an IEEE 802.3af® compliant Powered Device (PD) Interface with a 300kHz current-mode switching regulator, providing a complete power solution for PD applications. The LTC4267-3 integrates the 25k signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an under voltage lockout optimized for use with the IEEE-required diode bridge. The LTC4267-3 provides an increased operational current limit, maximizing power available for class 3 applications. The 300kHz current-mode switching regulator provides higher output power or smaller external size compared to its lower frequency counterparts. The LTC4267-3 is designed for driving a 6V rated N-channel MOSFET and features programmable slope compensation, soft-start and constant-frequency operation, minimizing noise even with light loads.
  • Precision dual level inrush current limit
  • Integrated current mode switching regulator
  • Onboard 25k signature resistor with disable
  • Programmable classification current
  • Thermal overload protection
  • Power good signal
  • Integrated error amplifier and voltage reference

Applications

Wireless, Security, Power Management, Communications & Networking

Product Information

:
57V
:
1A
:
-36V
:
SSOP
:
16Pins
:
90%
:
300kHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1432775 - Power Over Ethernet (POE) Controller, -57V/3 mA, 300 kHz Switch/Clock, -36V UVLO Threshold, SSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.