Low

LTC4266IUHF#PBF - 

Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LTC4266IUHF#PBF - Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4266IUHF#PBF
Order Code:
2293149
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4266IUHF#PBF is a quad PSE Controller designed for use in IEEE 802.3 type 1 and type 2 (high power) compliant power over Ethernet systems. External power MOSFETs enhance system reliability and minimize channel resistance, cutting power dissipation and eliminating the need for heat-sinks even at type 2 power levels. External power components also allow use at very high power levels while remaining otherwise compatible with the IEEE standard. 80V-rated port pins provide robust protection against external faults. The LTC4266 includes advanced power management features, including current and voltage readback and programmable ICUT and ILIM thresholds. Available C libraries simplify power-management software development, an optional AUTO pin mode provides fully IEEE-compliant standalone operation with no software required. Proprietary 4-point PD detection circuitry minimizes false PD detection while supporting legacy phone operation.
  • Four independent PSE channels
  • Compliant with IEEE 802.3at type 1 and 2
  • 0.34R Total channel resistance
  • 8-bit Programmable current limit (ILIM)
  • 7-bit Programmable overload currents (ICUT)
  • Fast shutdown of preselected ports
  • 14.5-bit Port current/voltage monitoring
  • 2-Event classification
  • Very high reliability
  • 4-point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • High capacitance legacy device detection
  • Midspan backoff timer
  • Supports proprietary power levels above 25W

Applications

Communications & Networking, Power Management

Product Information

:
3.3V
:
-
:
2.2V
:
QFN
:
38Pins
:
6.3%
:
1MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£9.53 £ 9.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.53
10 + £8.99
25 + £8.10
50 + £7.22
100 + £6.33
250 + £5.44
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.