Low

LTC4266CGW#PBF - 

Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, SSOP-36

LTC4266CGW#PBF - Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, SSOP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4266CGW#PBF
Order Code:
2295356
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4266CGW#PBF is a quad PSE Controller designed for use in IEEE 802.3 type 1 and type 2 (high power) compliant power over Ethernet systems. External power MOSFETs enhance system reliability and minimize channel resistance, cutting power dissipation and eliminating the need for heat-sinks even at type 2 power levels. External power components also allow use at very high power levels while remaining otherwise compatible with the IEEE standard. 80V-rated port pins provide robust protection against external faults. The LTC4266 includes advanced power management features, including current and voltage readback and programmable ICUT and ILIM thresholds. Available C libraries simplify power-management software development, an optional AUTO pin mode provides fully IEEE-compliant standalone operation with no software required. Proprietary 4-point PD detection circuitry minimizes false PD detection while supporting legacy phone operation.
  • Four independent PSE channels
  • Compliant with IEEE 802.3 at type 1 and 2
  • 0.34R Total channel resistance
  • 8-bit Programmable current limit (ILIM)
  • 7-bit Programmable overload currents (ICUT)
  • Fast shutdown of preselected ports
  • 14.5-bit Port current/voltage monitoring
  • 2-Event classification
  • Very high reliability
  • 4-point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • High capacitance legacy device detection
  • Midspan backoff timer
  • Supports proprietary power levels above 25W

Applications

Communications & Networking, Power Management

Product Information

:
57V
:
-
:
25V
:
SSOP
:
36Pins
:
6.3%
:
1MHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

10 In stock

5 in stock for next day delivery (Liege stock)

5 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£9.47 £ 9.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.47
10 + £6.57
25 + £4.98
50 + £4.97
100 + £4.96
250 + £4.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.