Low

LTC4266AIUHF-4#PBF - 

Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LTC4266AIUHF-4#PBF - Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4266AIUHF-4#PBF
Order Code:
2293147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4266AIUHF-4#PBF is a quad Power Sourcing Equipment (PSE) Controller capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device (PD). A proprietary detection/classification scheme allows mutual identification between LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing type 1 (13W) and type 2 (25.5W) PDs. The LTC4266A feature set is a superset of the popular LTC4266. It features low RON external MOSFETs and 0.25R sense resistors which are especially important at the LTPoE++ current levels to maintain the lowest possible heat dissipation. An advanced power management features include, 14-bit current monitoring ADCs, DAC-programmable current limit and versatile quick shutdown of preselected ports. Advanced power management host software is available under a no-cost license. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection.
  • Four independent PSE channels
  • Compliant with IEEE 802.3at type 1 and 2
  • Low power dissipation
  • Very high reliability 4-Point PD detection
  • 2-point Forced voltage
  • 2-point Forced current
  • High capacitance legacy device detection
  • Midspan backoff timer

Applications

Communications & Networking, Power Management

Product Information

:
3.3V
:
-
:
2.2V
:
QFN
:
38Pins
:
6.3%
:
1MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

109 In stock

109 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£10.27 £ 10.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.27
25 + £6.52
100 + £5.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.