Low

LINEAR TECHNOLOGY  LTC4266AIUHF-1#PBF  Power Over Ethernet (POE) Controller, 57 V/-5 mA, 1 MHz Interface, 25V UVLO Threshold, QFN-38

LINEAR TECHNOLOGY LTC4266AIUHF-1#PBF
Manufacturer Part No:
LTC4266AIUHF-1#PBF
Order Code:
2293143
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
3.3V
Output Current:
-
UVLO:
2.2V
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Duty Cycle (%):
6.3%
Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.