Low

LTC4264CDE#PBF - 

Power Over Ethernet (POE) Controller, -57 V/3 mA, -38.9V UVLO Threshold, DFN-12

LTC4264CDE#PBF - Power Over Ethernet (POE) Controller, -57 V/3 mA, -38.9V UVLO Threshold, DFN-12
LTC4264CDE#PBF - Power Over Ethernet (POE) Controller, -57 V/3 mA, -38.9V UVLO Threshold, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4264CDE#PBF
Order Code:
2295354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4264CDE#PBF is an integrated Powered Device (PD) Interface Controller intended for IEEE 802.3af power over Ethernet (PoE) and high power PoE applications up to 35W. By including a precision dual current limit, the LTC4264 keeps inrush below the IEEE802.3af current limit levels to ensure interoperability success while allowing for high power PD operation. It includes a field-proven power MOSFET delivering up to 750mA to the PD load while maintaining compliance with the IEEE802.3af standard. Complementary power good outputs allow the controller to interface directly with a host of DC/DC converter products. It provides a complete signature and power interface solution for PD designs by incorporating the 25k signature resistor, classification circuitry, input current limit, undervoltage lockout, thermal overload protection, signature disable and power good signalling.
  • Complete high power PD interface controller
  • IEEE 802.3af compliant
  • Onboard 750mA power MOSFET
  • Complementary power good outputs
  • Flexible auxiliary power options
  • Precision dual current limit with disable
  • Onboard 25k signature resistor with disable
  • Undervoltage lockout
  • Complete thermal overload protection

Applications

Security, Communications & Networking

Product Information

:
-57V
:
-
:
-38.9V
:
DFN
:
12Pins
:
-
:
-
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
34 in stock

Each

1+ £2.08 10+ £1.86 25+ £1.82 50+ £1.81 100+ £1.80 250+ £1.79 500+ £1.78 More Less

Associated Products

Compare Selected

Related Searches

 

69 In stock

69 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.55 £ 1.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.55
25 + £1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.